Part Details for AS215 by Memory Protection Devices Inc (MPD)
Overview of AS215 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS215-ND
|
DigiKey | AUTO POWER SOCKET 12V 15A BLACK Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$0 | Buy Now |