There are no models available for this part yet.
Overview of AS22-M520-5G14 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5201ARWZ-RL | Analog Devices | DUAL-CHANNEL ISOLATOR W/INTEGR | |
ADUM5200WCRWZ-RL | Analog Devices | 2-ChANNEL ISO W/INTEGRATED DC/ | |
ADUM5200CRWZ-RL | Analog Devices | DUAL-CHANNEL ISOLATOR W/INTEGR |
Price & Stock for AS22-M520-5G14 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AS22-M520-5G14-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 360PPR Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8493 | Buy Now | |
DISTI #
AS22-M520-5G14
|
Avnet Americas | STD 2 CHN TTL, 360CPR 5MM (Alt: AS22-M520-5G14) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | 0 |
|
$18.3600 / $21.6000 | Buy Now | |
DISTI #
630-AS22-M520-5G14
|
Mouser Electronics | Encoders Std 2 Chn TTL 360CPR 5mm RoHS: Compliant | 0 |
|
$24.7600 | Order Now | |
DISTI #
AS22-M520-5G14
|
EBV Elektronik | (Alt: AS22-M520-5G14) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |