Part Details for AS22-M530-5G14 by Broadcom Limited
Overview of AS22-M530-5G14 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS22-M530-5G14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS22-M530-5G14-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 360PPR Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8493 | Buy Now |
DISTI #
AS22-M530-5G14
|
Avnet Americas | STD 2 CHN LD, 360CPR 5MM (Alt: AS22-M530-5G14) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | 0 |
|
$18.3600 / $21.6000 | Buy Now |
DISTI #
630-AS22-M530-5G14
|
Mouser Electronics | Encoders Std 2 Chn LD, 360CPR 5mm RoHS: Compliant | 0 |
|
$24.7600 | Order Now |
DISTI #
AS22-M530-5G14
|
EBV Elektronik | (Alt: AS22-M530-5G14) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |