There are no models available for this part yet.
Overview of AS22-M530-5T12 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS2200 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type A Vertical, SMT, Gold 8u\\ | |
10076801-405T12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 12 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
SiT2024BA-S2-25E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for AS22-M530-5T12 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
516-4001-ND
|
DigiKey | ROTARY ENCODR INCREMENT 2000PPR Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6195 | Buy Now | |
DISTI #
AS22-M530-5T12
|
Avnet Americas | STD 2 CHN LD, 2000CPR 6MM (Alt: AS22-M530-5T12) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | 0 |
|
$22.0320 / $25.9200 | Buy Now | |
DISTI #
630-AS22-M530-5T12
|
Mouser Electronics | Encoders Std 2 Chn LD 2000CPR 6mm RoHS: Compliant | 0 |
|
$29.7100 | Order Now | |
DISTI #
AS22-M530-5T12
|
EBV Elektronik | (Alt: AS22-M530-5T12) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |