Part Details for AS22-M532-5A14 by Broadcom Limited
Overview of AS22-M532-5A14 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS2200 | Amphenol Communications Solutions | ix Industrial, Input output connectors, Receptacle, Type A Vertical, SMT, Gold 8u\\ | |
SiT2024BA-S2-25E-50.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator | |
SiT2024AA-S2-28E-27.000000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 SOT23 Oscillator |
Price & Stock for AS22-M532-5A14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS22-M532-5A14-ND
|
DigiKey | ROTARY ENCODR INCREMENTAL 500PPR Min Qty: 300 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6195 | Buy Now |
DISTI #
AS22-M532-5A14
|
Avnet Americas | 2 CHN LD,HOLE, 500CPR 5MM (Alt: AS22-M532-5A14) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | 0 |
|
$22.0320 / $25.9200 | Buy Now |
DISTI #
630-AS22-M532-5A14
|
Mouser Electronics | Encoders 2 Chn LD,Hole 500CPR 5mm RoHS: Compliant | 0 |
|
$29.7100 | Order Now |
DISTI #
AS22-M532-5A14
|
EBV Elektronik | (Alt: AS22-M532-5A14) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |