Part Details for AS22-M570-4U12 by Broadcom Limited
Overview of AS22-M570-4U12 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS22-M570-4U12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AS22-M570-4U12-ND
|
DigiKey | ROTARY ENCODR INCREMENT 2048PPR Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.7995 / $48.9200 | Buy Now |
DISTI #
AS22-M570-4U12
|
Avnet Americas | STD 3 CHN LD, 2048CPR 6MM (Alt: AS22-M570-4U12) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | 0 |
|
$24.4800 / $28.8000 | Buy Now |
DISTI #
630-AS22-M570-4U12
|
Mouser Electronics | Encoders Std 3 Chn LD 2048CPR 6mm RoHS: Compliant | 0 |
|
$33.0200 / $48.9200 | Order Now |
DISTI #
AS22-M570-4U12
|
EBV Elektronik | (Alt: AS22-M570-4U12) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Encoders Std 3 Chn LD 2048CPR 6mm | 0 |
|
$151.0700 | Buy Now |