Part Details for AS234A-A by Memory Protection Devices Inc (MPD)
Overview of AS234A-A by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AS234A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS234A-A-ND
|
DigiKey | BATT CHG USB AUTO ADAPT 5V 2.4A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
160 In Stock |
|
$19.4910 / $32.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5100 / $25.8200 | Buy Now |