Part Details for AS25.500.32-F-SMD-TR by Raltron Electronics Corporation
Overview of AS25.500.32-F-SMD-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS25.500.32-F-SMD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile Microprocessor Crystal - HC-49/S - SMD Type - 25.5 MHz - 32pF Load Capacitance - Fundamental Mode. RoHS: Compliant |
2795 In Stock |
|
$0.0980 / $0.1140 | Buy Now |