Part Details for AS25J1004ET by Ohmite Mfg Co
Overview of AS25J1004ET by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS25J1004ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6621
|
Newark | 1.5W 1M Ohm 5% Anti Surge/ Reel Rohs Compliant: Yes |Ohmite AS25J1004ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
AS25J1004ET-ND
|
DigiKey | RES SMD 1M OHM 5% 1.5W 2512 Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 | Buy Now |
DISTI #
588-AS25J1004ET
|
Mouser Electronics | Thick Film Resistors - SMD 1.5W 1M OHM 5% ANTI SURGE RoHS: Compliant | 3990 |
|
$0.1310 / $0.6400 | Buy Now |
DISTI #
71431880
|
RS | 15W 1M OHM 5% ANTI SURGE | Ohmite AS25J1004ET RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1470 / $0.1640 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2512 1M Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R RoHS: Compliant | 16000 Factory Stock |
|
$0.1111 / $0.1367 | Buy Now |
DISTI #
AS25J1004ET
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 4 | 0 |
|
$100.2300 / $119.3300 | Buy Now |
|
Master Electronics | Res Thick Film 2512 1M Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R RoHS: Compliant | 16000 Factory Stock |
|
$0.1111 / $0.1367 | Buy Now |
Part Details for AS25J1004ET
AS25J1004ET CAD Models
AS25J1004ET Part Data Attributes
|
AS25J1004ET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AS25J1004ET
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for AS25J1004ET
This table gives cross-reference parts and alternative options found for AS25J1004ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS25J1004ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR12JBEA1004 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000000ohm, 500V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Viking Tech Corp | AS25J1004ET vs SWR12JBEA1004 |