Part Details for AS32 5R020 by Ametherm Inc
Overview of AS32 5R020 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9AS3200 | Amphenol Communications Solutions | ix Industrial Receptacle, Type A Right Angle, SMT, Gold 8u\\ | |
SIT2044BMAS3-25NA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator | |
SIT2044BMAS3-28NA4.000000 | SiTime | 1 to 110 MHz, Extended Temperature (-55 °C to 125 °C) SOT-23 Oscillator |
Price & Stock for AS32 5R020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y7331
|
Newark | Inrush Current Limiters 32Mm 5Ohms 20A |Ametherm AS32 5R020 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $5.4100 | Buy Now |
DISTI #
570-1106-ND
|
DigiKey | ICL 5 OHM 25% 20A 30MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3104 / $7.3000 | Buy Now |
DISTI #
995-AS32-5R020
|
Mouser Electronics | Inrush Current Limiters 32mm 5ohms 20A INRSH CURR LIMITER RoHS: Compliant | 0 |
|
$3.3000 / $6.0900 | Order Now |