Part Details for AS35 1R040 by Ametherm Inc
Overview of AS35 1R040 by Ametherm Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS35 1R040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7845
|
Newark | Static Protection |Ametherm AS35 1R040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $12.2700 | Buy Now |
DISTI #
570-1111-ND
|
DigiKey | ICL 1 OHM 25% 40A 36MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$7.9699 / $15.9400 | Buy Now |
DISTI #
995-AS351R040
|
Mouser Electronics | Inrush Current Limiters RoHS: Compliant | 9 |
|
$7.9600 / $15.2800 | Buy Now |