Part Details for AS3PD-M3/86A by Vishay Intertechnologies
Overview of AS3PD-M3/86A by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS3PD-M3/86A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9981
|
Newark | 3A,200V, std, Avalanche Sm |Vishay AS3PD-M3/86A RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.3070 | Buy Now |
DISTI #
AS3PD-M3/86A
|
Avnet Americas | 3A,200V,STD, Avalanche SM - Tape and Reel (Alt: AS3PD-M3/86A) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2084 | Buy Now |
DISTI #
625-AS3PD-M3/86A
|
Mouser Electronics | Rectifiers 3A 200V RoHS: Compliant | 0 |
|
$0.2220 / $0.2330 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.3472 / $0.8680 | Buy Now | |
DISTI #
AS3PD-M3/86A
|
TTI | Rectifiers 3A 200V RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2180 / $0.2350 | Buy Now |
DISTI #
AS3PD-M3/86A
|
EBV Elektronik | Diode 200V 3A 3-Pin SMPC T/R (Alt: AS3PD-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AS3PD-M3/86A
AS3PD-M3/86A CAD Models
AS3PD-M3/86A Part Data Attributes
|
AS3PD-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AS3PD-M3/86A
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.1A, 200V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 1.2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |