Part Details for AS3V2M16-55BC by Alliance Semiconductor Corporation
Overview of AS3V2M16-55BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for AS3V2M16-55BC
AS3V2M16-55BC CAD Models
AS3V2M16-55BC Part Data Attributes
|
AS3V2M16-55BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS3V2M16-55BC
Alliance Semiconductor Corporation
Pseudo Static RAM, 2MX16, 55ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for AS3V2M16-55BC
This table gives cross-reference parts and alternative options found for AS3V2M16-55BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS3V2M16-55BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5LC2M16-85BI | Pseudo Static RAM, 2MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, FBGA-48 | Alliance Semiconductor Corporation | AS3V2M16-55BC vs AS5LC2M16-85BI |
MT45W4ML16PBA-70IT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | AS3V2M16-55BC vs MT45W4ML16PBA-70IT |
CY7C1071DV33-12BAXI | Standard SRAM, 2MX16, 12ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Infineon Technologies AG | AS3V2M16-55BC vs CY7C1071DV33-12BAXI |
MT45W2MW16PABA-70LIT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | Micron Technology Inc | AS3V2M16-55BC vs MT45W2MW16PABA-70LIT |
MT45W2ML16PAFA-70WT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, FBGA-48 | Micron Technology Inc | AS3V2M16-55BC vs MT45W2ML16PAFA-70WT |
M69AW048BL70ZB8T | 2MX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AS3V2M16-55BC vs M69AW048BL70ZB8T |
MT45W4MW16PFA-70LWT | Pseudo Static RAM, 4MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, VFBGA-48 | Micron Technology Inc | AS3V2M16-55BC vs MT45W4MW16PFA-70LWT |
MT45W2MV16PBA-60WT | Pseudo Static RAM, 2MX16, 60ns, CMOS, PBGA48, LEAD FREE, FBGA-48 | Micron Technology Inc | AS3V2M16-55BC vs MT45W2MV16PBA-60WT |
M69AW048BL70ZB8E | 2MX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AS3V2M16-55BC vs M69AW048BL70ZB8E |
MT45W2MW16PGA-70IT | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-48 | Micron Technology Inc | AS3V2M16-55BC vs MT45W2MW16PGA-70IT |