Part Details for AS5045B-ASSM by ams OSRAM Group
Overview of AS5045B-ASSM by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS5045B-ASSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS5045B-ASSMCT-ND
|
DigiKey | ROTARY ENCODER MAGNETIC Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5046 / $15.7300 | Buy Now |
DISTI #
Q65114A0602
|
Avnet Americas | Angular Type Position Sensor 3V to 3.6V/4.5V to 5.5V 16-Pin SSOP T/R - Tape and Reel (Alt: Q65114A0602) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.5520 / $8.9680 | Buy Now |
DISTI #
985-AS5045B-ASSM
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Sensor PWM ABI RoHS: Compliant | 995 |
|
$8.4600 / $15.7200 | Buy Now |
DISTI #
AS5045B-ASSM
|
TTI | Board Mount Hall Effect / Magnetic Sensors 12-Bit Rotary Pos Sensor PWM ABI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$7.9100 | Buy Now |
DISTI #
Q65114A0602
|
Avnet Americas | Angular Type Position Sensor 3V to 3.6V/4.5V to 5.5V 16-Pin SSOP T/R - Tape and Reel (Alt: Q65114A0602) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$7.5520 / $8.9680 | Buy Now |
DISTI #
Q65114A0602
|
EBV Elektronik | Angular Type Position Sensor 3V to 3.6V/4.5V to 5.5V 16-Pin SSOP T/R (Alt: Q65114A0602) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 1 Days | EBV - 0 |
|
Buy Now |