Part Details for AS5045B-ASST by ams
Overview of AS5045B-ASST by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AS5045B-ASST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SSOP-16-208mil Position Sensors ROHS | 921 |
|
$3.4771 / $4.7790 | Buy Now |
Part Details for AS5045B-ASST
AS5045B-ASST CAD Models
AS5045B-ASST Part Data Attributes
|
AS5045B-ASST
ams
Buy Now
Datasheet
|
Compare Parts:
AS5045B-ASST
ams
IC ENCODER PROG 12-BIT 16SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Package Description | SSOP-16 | |
Reach Compliance Code | unknown | |
Body Breadth | 5.3 mm | |
Body Height | 1.73 mm | |
Body Length or Diameter | 6.2 mm | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 21 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SSI | |
Output Range | 0.4-4.5V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |