Part Details for AS5147-HTSM by ams
Overview of AS5147-HTSM by ams
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AS5147-HTSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AS5147 Series 5 V 35 mT to 70 mT 14-Bit On-Axis Magnetic Rotary Position Sensor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.0100 / $4.1200 | Buy Now |
Part Details for AS5147-HTSM
AS5147-HTSM CAD Models
AS5147-HTSM Part Data Attributes
|
AS5147-HTSM
ams
Buy Now
Datasheet
|
Compare Parts:
AS5147-HTSM
ams
AS5147 Rotary Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100, IT ALSO REQUIRES 3.3V NOMINAL SUPPLY VOLTAGE | |
Body Breadth | 4.4 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 4.5-5.4V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |