Part Details for AS5147U-HTST by ams OSRAM Group
Overview of AS5147U-HTST by ams OSRAM Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS5147U-HTST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4991-AS5147U-HTSTTR-ND
|
DigiKey | AS5147U-HTST TSSOP14 LF T&RDP Min Qty: 4500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4689 | Buy Now |
DISTI #
Q65114A1194
|
Avnet Americas | Position Sensor Rotational 3V to 3.6V/4.5V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: Q65114A1194) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$4.5824 / $5.4416 | Buy Now |
DISTI #
985-AS5147U-HTST
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
DISTI #
AS5147U-HTST
|
TTI | Board Mount Hall Effect / Magnetic Sensors ROTATIVE MOTOR CONTROL ON-AXIS RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$4.5700 | Buy Now |
DISTI #
Q65114A1194
|
Avnet Americas | Position Sensor Rotational 3V to 3.6V/4.5V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: Q65114A1194) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$4.5824 / $5.4416 | Buy Now |
DISTI #
Q65114A1194
|
EBV Elektronik | (Alt: Q65114A1194) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks, 1 Days | EBV - 0 |
|
Buy Now |