AS5715R-ZTSM
Description: Inductive Sensor

Overview of AS5715R-ZTSM by ams

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AS5715R-ZTSM by ams

Part # Manufacturer Description Stock Price Buy
Future Electronics AS5715R Series 5.5 V 10 mA Surface Mount Inductive Position Sensor - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel 0
Reel
  • 500 $4.0300
  • 1,000 $3.9200
$3.9200 / $4.0300 Buy Now

CAD Models for AS5715R-ZTSM by ams
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS5715R-ZTSM by ams

AS5715R-ZTSM
ams
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMS AG
Reach Compliance Code
unknown
Sensors/Transducers Type
LINEAR POSITION SENSOR,INDUCTIVE
Want to compare parts?
  1. AS5715R-ZTSM
    ams
    Inductive Sensor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS5715R-ZTSM by ams.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS5715R-ZTSM by ams

Select Manufacturer
Which Manufacturer of AS5715R-ZTSM would you like to use for your alert(s)?
  • Please alert me when AS5715R-ZTSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS5715R-ZTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS5715R-ZTSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS5715R-ZTSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS5715R-ZTSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS5715R-ZTSM by ams

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: