Part Details for AS6040-QF_DK_RB by ScioSense
Overview of AS6040-QF_DK_RB by ScioSense
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6040-QF_DK_RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2618-AS6040-QF_DK_RB-ND
|
DigiKey | ULTRASONIC FLOW CONVERTER DEVELO Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$70.0000 / $111.4200 | Buy Now |
DISTI #
135-AS6040-QF_DK_RB
|
Mouser Electronics | Multiple Function Sensor Development Tools AS6040-QF_DK_RB | 2 |
|
$70.0000 | Buy Now |
|
Future Electronics | Sciosense Flow Metering ASSP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$73.5000 / $77.1800 | Buy Now |
DISTI #
SCSAS6040-QF_DK_RB
|
Heilind Electronics | ULTRASONIC FLOW CONVRTR DEVELOPMENT KIT | Americas - 1 in Stock |
|
$119.1490 | Buy Now |
DISTI #
SCSAS6040-QF_DK_RB
|
Interstate Connecting Components | ULTRASONIC FLOW CONVRTR DEVELOPMENT KIT | 1 |
|
$119.1490 | Buy Now |
Part Details for AS6040-QF_DK_RB
AS6040-QF_DK_RB CAD Models
AS6040-QF_DK_RB Part Data Attributes
|
AS6040-QF_DK_RB
ScioSense
Buy Now
|
Compare Parts:
AS6040-QF_DK_RB
ScioSense
|
Samacsys Manufacturer | ScioSense |