Part Details for AS6C1608B-45BIN by Alliance Memory Inc
Overview of AS6C1608B-45BIN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS6C1608B-45BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7215
|
Newark | 16Mb, Lp Sram, 1M X 16, 2.7 3.6V, 48Pin Tsop I (12 X 20Mm), 45Ns, Industrial Temp |Alliance Memory AS6C1608B-45BIN Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8600 / $11.6200 | Buy Now |
DISTI #
1450-AS6C1608B-45BIN-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1426 | Buy Now |
DISTI #
AS6C1608B-45BIN
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 2048K X 8 45ns 48-Pin TFBGA Tray - Trays (Alt: AS6C1608B-45BIN) Min Qty: 480 Package Multiple: 480 Container: Tray | 2112 Factory Stock |
|
$11.4300 | Buy Now |
DISTI #
913-AS6C1608B-45BIN
|
Mouser Electronics | SRAM LP SRAM, 16Mb, 2048k x 8, 2.7 - 3.6V, 48ball TFBGA, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$8.8700 / $11.9000 | Order Now |
|
Future Electronics | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TFBGA (6x8) RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$8.7000 | Buy Now |
DISTI #
AS6C1608B-45BIN
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 2048K X 8 45ns 48-Pin TFBGA Tray - Trays (Alt: AS6C1608B-45BIN) Min Qty: 480 Package Multiple: 480 Container: Tray | 2112 Factory Stock |
|
$11.4300 | Buy Now |
DISTI #
AS6C1608B-45BIN
|
Avnet Americas | SRAM Chip Async Single 3V 16Mbit 2048K X 8 45ns 48-Pin TFBGA Tray - Trays (Alt: AS6C1608B-45BIN) Min Qty: 480 Package Multiple: 480 Container: Tray | 2112 Factory Stock |
|
$11.4300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 16Mb LP SRAM 2M x 8 2.7 ~ 3.6V 48ball TFBGA 55ns Industrial Temp | 2112 |
|
RFQ |
Part Details for AS6C1608B-45BIN
AS6C1608B-45BIN CAD Models
AS6C1608B-45BIN Part Data Attributes
|
AS6C1608B-45BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1608B-45BIN
Alliance Memory Inc
Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA-48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS6C1608B-45BIN
This table gives cross-reference parts and alternative options found for AS6C1608B-45BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1608B-45BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1608B-45BINTR | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, TFBGA-48 | Alliance Memory Inc | AS6C1608B-45BIN vs AS6C1608B-45BINTR |
AS6C1608B-45TIN | Standard SRAM, 2MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS6C1608B-45BIN vs AS6C1608B-45TIN |
IS62WV20488FBLL-45BI | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C1608B-45BIN vs IS62WV20488FBLL-45BI |
IS62WV20488FBLL-45BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1608B-45BIN vs IS62WV20488FBLL-45BLI-TR |
IS62WV20488FBLL-45BLI | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS6C1608B-45BIN vs IS62WV20488FBLL-45BLI |