Part Details for AS6C1616B-45TINTR by Alliance Memory Inc
Overview of AS6C1616B-45TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C1616B-45TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7224
|
Newark | 16Mb, Lp Sram, 1M X 16, 2.7 3.6V, 48Pin Tsop I (12 X 20Mm), 45Ns, Industrial Temp, B Die, T&r |Alliance Memory AS6C1616B-45TINTR RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7800 | Buy Now |
DISTI #
1450-AS6C1616B-45TINTR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7691 | Buy Now |
DISTI #
AS6C1616B-45TINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 16Mbit 1M x 16bit 45ns 56-Pin TSOP T/R - Tape and Reel (Alt: AS6C1616B-45TINTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$7.9380 | Buy Now |
DISTI #
913-AS6C1616B45TINTR
|
Mouser Electronics | SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp, B Die, T&R RoHS: Compliant | 0 |
|
$8.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$7.8800 | Buy Now |
DISTI #
AS6C1616B-45TINTR
|
Avnet Silica | SRAM Chip Async Single 3.3V 16Mbit 1M x 16bit 45ns 56-Pin TSOP T/R (Alt: AS6C1616B-45TINTR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C1616B-45TINTR
AS6C1616B-45TINTR CAD Models
AS6C1616B-45TINTR Part Data Attributes
|
AS6C1616B-45TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1616B-45TINTR
Alliance Memory Inc
Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP1-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00004 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AS6C1616B-45TINTR
This table gives cross-reference parts and alternative options found for AS6C1616B-45TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1616B-45TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV102416GBLL-45TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TINTR vs IS62WV102416GBLL-45TLI-TR |
IS65WV102416GBLL-45CTLA3 | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TINTR vs IS65WV102416GBLL-45CTLA3 |
IS62WV102416FBLL-45BLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TINTR vs IS62WV102416FBLL-45BLI-TR |
IS62WV102416FBLL-45TLI | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | AS6C1616B-45TINTR vs IS62WV102416FBLL-45TLI |
AS6C1616B-45TIN | Standard SRAM, 1MX16, 45ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | AS6C1616B-45TINTR vs AS6C1616B-45TIN |
IS62WV102416GBLL-45TLI | Standard SRAM, | Integrated Silicon Solution Inc | AS6C1616B-45TINTR vs IS62WV102416GBLL-45TLI |