Part Details for AS6C2016-55BINTR by Alliance Memory Inc
Overview of AS6C2016-55BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for AS6C2016-55BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7246
|
Newark | 2Mb, Lp Sram, 128K X 16, 2.7 5.5V, 48Ball Tfbga, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C2016-55BINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 / $3.8000 | Buy Now |
DISTI #
AS6C2016-55BINTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48TFBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9411 | Buy Now |
DISTI #
AS6C2016-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA - Tape and Reel (Alt: AS6C2016-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.2230 / $2.5365 | Buy Now |
DISTI #
913-AS6C2016-55BINTR
|
Mouser Electronics | SRAM 2M, 3.3V, 55ns 128K x 16 Asyn SRAM RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
Part Details for AS6C2016-55BINTR
AS6C2016-55BINTR CAD Models
AS6C2016-55BINTR Part Data Attributes
|
AS6C2016-55BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C2016-55BINTR
Alliance Memory Inc
IC SRAM 2MBIT 55NS 48TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |