Part Details for AS6C4016-55BIN by Alliance Memory Inc
Overview of AS6C4016-55BIN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4016-55BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1179-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1159 | Buy Now |
DISTI #
AS6C4016-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 48-Pin TFBGA - Trays (Alt: AS6C4016-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 3720 Factory Stock |
|
$3.3150 / $4.1406 | Buy Now |
DISTI #
913-AS6C4016-55BIN
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM RoHS: Compliant | 0 |
|
$3.9000 / $3.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$3.3200 | Buy Now |
DISTI #
AS6C4016-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 48-Pin TFBGA - Trays (Alt: AS6C4016-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 3720 Factory Stock |
|
$3.3150 / $4.1406 | Buy Now |
DISTI #
AS6C4016-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 48-Pin TFBGA - Trays (Alt: AS6C4016-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 3720 Factory Stock |
|
$3.3150 / $4.1406 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb LP SRAM 256K x 16 2.7 ~ 5.5V 48ball TFBGA (6 x 8mm) 55ns Industrial Temp | 3720 |
|
RFQ |
Part Details for AS6C4016-55BIN
AS6C4016-55BIN CAD Models
AS6C4016-55BIN Part Data Attributes
|
AS6C4016-55BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4016-55BIN
Alliance Memory Inc
Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | DSBGA | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS6C4016-55BIN
This table gives cross-reference parts and alternative options found for AS6C4016-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C4016-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | AS6C4016-55BIN vs HY62EF8400ASLM-12I |
CY62146CV18LL-55BAIT | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | AS6C4016-55BIN vs CY62146CV18LL-55BAIT |
V62C3162096LL-45BI | Standard SRAM, 128KX16, 45ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | AS6C4016-55BIN vs V62C3162096LL-45BI |
K6F4008U2D-FF700 | Standard SRAM, 512KX8, 70ns, CMOS, PBGA48, 6.10 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | AS6C4016-55BIN vs K6F4008U2D-FF700 |
IS64LV25616AL-10BA1 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | AS6C4016-55BIN vs IS64LV25616AL-10BA1 |
V62C31162048LL-35TI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | AS6C4016-55BIN vs V62C31162048LL-35TI |
IS62UP25616SL-100BI | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | AS6C4016-55BIN vs IS62UP25616SL-100BI |
V62C2184096LL-85B | Standard SRAM, 512KX8, 85ns, CMOS, PBGA36, 8 X 10 MM, CSP, BGA-36 | Mosel Vitelic Corporation | AS6C4016-55BIN vs V62C2184096LL-85B |
MSM8V512CB-015/48D | Standard SRAM, 512KX8, 15ns, CMOS, PBGA48, 10 X 8 X 1.4 MM, CHIP SIZE, BGA-48 | APTA Group Inc | AS6C4016-55BIN vs MSM8V512CB-015/48D |
V62C31162048L-35KI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mosel Vitelic Corporation | AS6C4016-55BIN vs V62C31162048L-35KI |