Part Details for AS6C4016A-55BINTR by Alliance Memory Inc
Overview of AS6C4016A-55BINTR by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C4016A-55BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS6C4016A-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS6C4016A-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AS6C4016A-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS6C4016A-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for AS6C4016A-55BINTR
AS6C4016A-55BINTR CAD Models
AS6C4016A-55BINTR Part Data Attributes:
|
AS6C4016A-55BINTR
Alliance Memory Inc
Buy Now
|
Compare Parts:
AS6C4016A-55BINTR
Alliance Memory Inc
|
Samacsys Manufacturer | Alliance Memory |