Part Details for AS6C6264A-70PIN by Alliance Memory Inc
Overview of AS6C6264A-70PIN by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C6264A-70PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9131
|
Newark | Lp Sram, 64K, 8K X 8, 2.7 5.5V, 28Pin 600Mil Dip, 70Ns, Industrial Temp |Alliance Memory AS6C6264A-70PIN Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0500 | Buy Now |
DISTI #
AS6C6264A-70PIN-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 28DIP Lead time: 25 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for AS6C6264A-70PIN
AS6C6264A-70PIN CAD Models
AS6C6264A-70PIN Part Data Attributes:
|
AS6C6264A-70PIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C6264A-70PIN
Alliance Memory Inc
Standard SRAM, 8KX8, 70ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3/e6 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN/TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AS6C6264A-70PIN
This table gives cross-reference parts and alternative options found for AS6C6264A-70PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C6264A-70PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C199-25VC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Force Technologies Ltd | AS6C6264A-70PIN vs FT7C199-25VC |
FT7C191-20CM | Standard SRAM, 64KX4, 20ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | AS6C6264A-70PIN vs FT7C191-20CM |
WS512K32N-17G2LQ | SRAM Module, 512KX32, 17ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 | Mercury Systems Inc | AS6C6264A-70PIN vs WS512K32N-17G2LQ |
FTS128K32N-35G2LC | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 0.880 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 | Force Technologies Ltd | AS6C6264A-70PIN vs FTS128K32N-35G2LC |
FTS128K32N-35H2CA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | AS6C6264A-70PIN vs FTS128K32N-35H2CA |
FT7C191-25PC | Standard SRAM, 64KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | AS6C6264A-70PIN vs FT7C191-25PC |
P4C164LL-100P3MLF | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | AS6C6264A-70PIN vs P4C164LL-100P3MLF |
FT7C191-45PMB | Standard SRAM, 64KX4, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Force Technologies Ltd | AS6C6264A-70PIN vs FT7C191-45PMB |
AS8SLC128K32P-12L/883C | SRAM Module, 128KX32, 12ns, CMOS, CPGA66, PGA-66 | Micross Components | AS6C6264A-70PIN vs AS8SLC128K32P-12L/883C |
P4C1281-45DM | Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AS6C6264A-70PIN vs P4C1281-45DM |