Part Details for AS6C6416-55BIN by Alliance Memory Inc
Overview of AS6C6416-55BIN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C6416-55BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1465-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
215 In Stock |
|
$22.3304 / $30.5900 | Buy Now |
DISTI #
AS6C6416-55BIN
|
Avnet Americas | SRAM Chip Single 64Mbit 4M X 16 48-Pin TFBGA Tray - Trays (Alt: AS6C6416-55BIN) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 16 Weeks, 0 Days Container: Tray | 4833 Factory Stock |
|
$29.7900 | Buy Now |
DISTI #
913-AS6C6416-55BIN
|
Mouser Electronics | SRAM 64M 3V 4048k x 16 LP Asynch SRAM IT RoHS: Compliant | 0 |
|
$21.6800 / $29.7000 | Order Now |
|
Future Electronics | SRAM Async 64M 3V 4048k x 16 48TFBGA RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Container: Tray | 0Tray |
|
$21.6800 | Buy Now |
DISTI #
AS6C6416-55BIN
|
Avnet Americas | SRAM Chip Single 64Mbit 4M X 16 48-Pin TFBGA Tray - Trays (Alt: AS6C6416-55BIN) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 16 Weeks, 0 Days Container: Tray | 4833 Factory Stock |
|
$29.7900 | Buy Now |
DISTI #
AS6C6416-55BIN
|
Avnet Americas | SRAM Chip Single 64Mbit 4M X 16 48-Pin TFBGA Tray - Trays (Alt: AS6C6416-55BIN) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 16 Weeks, 0 Days Container: Tray | 4833 Factory Stock |
|
$29.7900 | Buy Now |
|
Karl Kruse GmbH & Co KG | 64M LOW POWER 408K X 16 3V 48PIN TSOP I INDUSTRIAL TEMP | 4833 |
|
RFQ | |
DISTI #
AS6C6416-55BIN
|
Avnet Silica | SRAM Chip Single 64Mbit 4M X 16 48-Pin TFBGA Tray (Alt: AS6C6416-55BIN) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 2 Weeks, 3 Days | Silica - 440 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 220 | 477 |
|
$29.8000 / $32.0300 | Buy Now |
Part Details for AS6C6416-55BIN
AS6C6416-55BIN CAD Models
AS6C6416-55BIN Part Data Attributes
|
AS6C6416-55BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C6416-55BIN
Alliance Memory Inc
Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-11-16 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00016 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS6C6416-55BIN
This table gives cross-reference parts and alternative options found for AS6C6416-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C6416-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C6416-55TINTR | Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | AS6C6416-55BIN vs AS6C6416-55TINTR |
RMWV6416AGSA-5S2#AA0 | 64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit), TSOP(48), /Tray | Renesas Electronics Corporation | AS6C6416-55BIN vs RMWV6416AGSA-5S2#AA0 |
AS6C6416-55BINTR | Standard SRAM, | Alliance Memory Inc | AS6C6416-55BIN vs AS6C6416-55BINTR |
AS6C6416-55TIN | Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | AS6C6416-55BIN vs AS6C6416-55TIN |