-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3853
|
Newark | Sram, 64Mbit, -40 To 85Deg C, Tsop-I, Sram Type:Asynchronous, Memory Configuration:4M X 16Bit, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Supply Voltage Nom:3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS6C6416-55TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$26.9400 / $33.8700 | Buy Now |
DISTI #
1450-1464-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 20 Weeks Container: Tray |
487 In Stock |
|
$21.9228 / $29.1200 | Buy Now |
DISTI #
AS6C6416-55TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray - Trays (Alt: AS6C6416-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 76 Factory Stock |
|
$28.3500 | Buy Now |
DISTI #
913-AS6C6416-55TIN
|
Mouser Electronics | SRAM 64M 3V 55ns Low Power 4096k x 16 RoHS: Compliant | 487 |
|
$21.9200 / $28.8600 | Buy Now |
|
Future Electronics | SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Container: Tray | 0Tray |
|
$21.9200 / $22.2900 | Buy Now |
DISTI #
AS6C6416-55TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray - Trays (Alt: AS6C6416-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 20 Weeks, 0 Days Container: Tray | 76 Factory Stock |
|
$28.3500 | Buy Now |
|
Karl Kruse GmbH & Co KG | 64M LOW POWER 408K X 16 3V 48PIN TSOP I INDUSTRIAL TEMP | 644 |
|
RFQ | |
DISTI #
ICRAM5931
|
Rutronik | SRAM 4Mx16 55ns TSOP48 RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray |
Stock DE - 864 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$24.0700 / $24.9000 | Buy Now |
DISTI #
AS6C6416-55TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 64M-Bit 4M X 16 55ns 48-Pin TSOP-I Tray (Alt: AS6C6416-55TIN) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4260924
|
element14 Asia-Pacific | SRAM, 64MBIT, -40 TO 85DEG C, TSOP-I RoHS: Compliant Min Qty: 1 Container: Each | 86 |
|
$24.1179 / $28.6095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C6416-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C6416-55TIN
Alliance Memory Inc
Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AS6C6416-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C6416-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C6416-55BIN | Standard SRAM, 4MX16, 55ns, CMOS, PBGA48, TFBGA-48 | Alliance Memory Inc | AS6C6416-55TIN vs AS6C6416-55BIN |
AS6C6416-55TINTR | Standard SRAM, 4MX16, 55ns, CMOS, PDSO48, TSOP1-48 | Alliance Memory Inc | AS6C6416-55TIN vs AS6C6416-55TINTR |