Part Details for AS6C8016B-55BIN by Alliance Memory Inc
Overview of AS6C8016B-55BIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C8016B-55BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7308
|
Newark | Lp Sram, 8Mb, 512K X 16, 2.7 3.6V, 48Ball Tfbga (6X8Mm) (Two Chip Select Pins:B5 And A6), 55Ns, Industrial Temp, B Die |Alliance Memory AS6C8016B-55BIN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.7000 | Buy Now |
DISTI #
1450-AS6C8016B-55BIN-ND
|
DigiKey | IC SRAM 8MB PARALLEL 48FPBGA Min Qty: 300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5516 | Buy Now |
DISTI #
AS6C8016B-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 8Mbit 512K X 16 55ns 48-Pin FBGA Tray - Trays (Alt: AS6C8016B-55BIN) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.0300 | Buy Now |
DISTI #
913-AS6C8016B-55BIN
|
Mouser Electronics | SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 48ball TFBGA (6x8mm) (two chip select pins:B5 and A6), 55ns, Industrial Temp, B Die RoHS: Compliant | 0 |
|
$5.0800 / $6.7900 | Order Now |
|
Future Electronics | IC SRAM 8MB PARALLEL 48FPBGA RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.2900 | Buy Now |
DISTI #
AS6C8016B-55BIN
|
Avnet Silica | SRAM Chip Async Single 3V 8Mbit 512K X 16 55ns 48-Pin FBGA Tray (Alt: AS6C8016B-55BIN) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C8016B-55BIN
AS6C8016B-55BIN CAD Models
AS6C8016B-55BIN Part Data Attributes
Alternate Parts for AS6C8016B-55BIN
This table gives cross-reference parts and alternative options found for AS6C8016B-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C8016B-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV51216GBLL-45TL | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | AS6C8016B-55BIN vs IS62WV51216GBLL-45TL |
AS6C8016B-55ZINTR | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS6C8016B-55BIN vs AS6C8016B-55ZINTR |
AS6C8016B-55ZIN | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS6C8016B-55BIN vs AS6C8016B-55ZIN |
IS62WV51216GBLL-45TLI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | AS6C8016B-55BIN vs IS62WV51216GBLL-45TLI |
AS6C8016B-55BINTR | Standard SRAM, | Alliance Memory Inc | AS6C8016B-55BIN vs AS6C8016B-55BINTR |
IS62WV51216GBLL-45TLI-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS6C8016B-55BIN vs IS62WV51216GBLL-45TLI-TR |