AS6C8016B-55ZINTR
Alliance Memory Inc
Description: Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44

Overview of AS6C8016B-55ZINTR by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for AS6C8016B-55ZINTR by Alliance Memory Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK7311
Newark Lp Sram, 8Mb, 512K X 16, 2.7 3.6V, 44Pin Tsop Ii, 55Ns, Industrial Temp, B Die, T&r |Alliance Memory AS6C8016B-55ZINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $6.8000
  • 5,000 $6.6000
$6.6000 / $6.8000 Buy Now
DISTI # 1450-AS6C8016B-55ZINTR-ND
DigiKey IC SRAM 8MBIT PAR Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $4.7325
$4.7325 Buy Now
DISTI # AS6C8016B-55ZINTR
Avnet Americas - Tape and Reel (Alt: AS6C8016B-55ZINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 1000 Factory Stock
  • 1,000 $4.2840
$4.2840 Buy Now
DISTI # 913-AS6C8016B55ZINTR
Mouser Electronics SRAM LP SRAM, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 55ns, Industrial Temp RoHS: Compliant 0
  • 1,000 $4.7400
  • 2,000 $4.7400
$4.7400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $4.2500
$4.2500 Buy Now
Karl Kruse GmbH & Co KG 8Mb LP SRAM 512K x 16 2.7 ~ 3.6V 44pin TSOP II 55ns Industrial Temp T&R 1000
RFQ
DISTI # AS6C8016B-55ZINTR
Avnet Silica (Alt: AS6C8016B-55ZINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for AS6C8016B-55ZINTR by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS6C8016B-55ZINTR by Alliance Memory Inc

AS6C8016B-55ZINTR
Alliance Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
Package Description
TSOP2-44
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Alliance Memory
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
Length
18.415 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.018 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. AS6C8016B-55ZINTR
    Alliance Memory Inc
    Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for AS6C8016B-55ZINTR

This table gives cross-reference parts and alternative options found for AS6C8016B-55ZINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C8016B-55ZINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS6C8016B-55ZIN Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 Alliance Memory Inc AS6C8016B-55ZINTR vs AS6C8016B-55ZIN
Part Number Description Manufacturer Compare
AS6C8016B-55ZIN Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, TSOP2-44 Alliance Memory Inc AS6C8016B-55ZINTR vs AS6C8016B-55ZIN
AS6C8016B-55BINTR Standard SRAM, Alliance Memory Inc AS6C8016B-55ZINTR vs AS6C8016B-55BINTR
IS62WV51216GBLL-45TL Standard SRAM, 512KX16, 45ns, CMOS, PDSO48, TSOP1-48 Integrated Silicon Solution Inc AS6C8016B-55ZINTR vs IS62WV51216GBLL-45TL
IS62WV51216GBLL-45TLI-TR Standard SRAM, Integrated Silicon Solution Inc AS6C8016B-55ZINTR vs IS62WV51216GBLL-45TLI-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS6C8016B-55ZINTR by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS6C8016B-55ZINTR by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS6C8016B-55ZINTR would you like to use for your alert(s)?
  • Please alert me when AS6C8016B-55ZINTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS6C8016B-55ZINTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS6C8016B-55ZINTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS6C8016B-55ZINTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS6C8016B-55ZINTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS6C8016B-55ZINTR by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: