Part Details for AS6CE1016A-45ZINTR by Alliance Memory Inc
Overview of AS6CE1016A-45ZINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for AS6CE1016A-45ZINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7189
|
Newark | Lpsram With Ecc, 1Mb(64K X 16),2.7V3.6V, 44Pin Tsop Ii, Industrial, A Die,t&r |Alliance Memory AS6CE1016A-45ZINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 / $2.8000 | Buy Now |
DISTI #
1450-AS6CE1016A-45ZINTR-ND
|
DigiKey | DRAM Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8099 / $1.9796 | Buy Now |
DISTI #
AS6CE1016A-45ZINTR
|
Avnet Americas | - Tape and Reel (Alt: AS6CE1016A-45ZINTR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Factory Stock |
|
$1.6500 / $2.1560 | Buy Now |
DISTI #
913-S6CE1016A45ZINTR
|
Mouser Electronics | SRAM LPSRAM with ECC, 1Mb(64K x 16),2.7V-3.6V, 44pin TSOP II, Industrial, A Die,T&R RoHS: Compliant | 0 |
|
$2.0600 | Order Now |
|
Future Electronics | LP-Asynch SRAM with ECC (New) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8100 / $1.9000 | Buy Now |
DISTI #
AS6CE1016A-45ZINTR
|
Avnet Americas | - Tape and Reel (Alt: AS6CE1016A-45ZINTR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Factory Stock |
|
$1.6500 / $2.1560 | Buy Now |
DISTI #
AS6CE1016A-45ZINTR
|
Avnet Americas | - Tape and Reel (Alt: AS6CE1016A-45ZINTR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Factory Stock |
|
$1.6500 / $2.1560 | Buy Now |
|
Karl Kruse GmbH & Co KG | 2.7V~3.6V 1Mb (x16) LP SRAM 45ns TSOP II Industrial Grade with ECC revA T&R | 1000 |
|
RFQ |
Part Details for AS6CE1016A-45ZINTR
AS6CE1016A-45ZINTR CAD Models
AS6CE1016A-45ZINTR Part Data Attributes
|
AS6CE1016A-45ZINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6CE1016A-45ZINTR
Alliance Memory Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM |