Part Details for AS7038RB-COLM by ams OSRAM Group
Overview of AS7038RB-COLM by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7038RB-COLM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7270
|
Newark | Biosensor Solution, 70Deg C, Olga-22, Ic Function:Biosensor Solution With Embedded Ecg Channel, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Olga, No. Of Pins:22Pins, Operating Temperature Min:-30°C Rohs Compliant: Yes |Ams Osram Group AS7038RB-COLM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
53811061
|
Verical | Biosensor Digital Output 3.8V Medical 22-Pin OLGA T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.7370 / $1.8450 | Buy Now |
|
Rochester Electronics | AS7038RB-COLM - OLGA22 LF T&RDP Vital Sign Sensor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1341 |
|
$3.1900 / $3.7500 | Buy Now |
DISTI #
AS7038RB-COLM
|
TTI | Biometric Sensors DISCRETE SENSOR SYSTEMS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |