Part Details for AS705-125A-XH by Sumida Corporation
Overview of AS705-125A-XH by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADM1812-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for AS705-125A-XH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2268-ND
|
DigiKey | RFID ANTENNA 125KHZ Min Qty: 1 Lead time: 41 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0891 / $6.1500 | Buy Now |
DISTI #
AS705-125A-XH
|
Avnet Americas | Transponder-RFID (LF TX) 125kHz 1.2App 4.7Ohm Tray - Bulk (Alt: AS705-125A-XH) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$2.9862 | Buy Now |
DISTI #
851-AS705-125A-XH
|
Mouser Electronics | NFC/RFID Tags & Transponders | 0 |
|
$3.8600 / $6.2600 | Order Now |
|
Future Electronics | ANTENNA RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$3.1600 | Buy Now |
Part Details for AS705-125A-XH
AS705-125A-XH CAD Models
AS705-125A-XH Part Data Attributes
|
AS705-125A-XH
Sumida Corporation
Buy Now
|
Compare Parts:
AS705-125A-XH
Sumida Corporation
|
Samacsys Manufacturer | Sumida |