Part Details for AS708-35SN-3014 by TE Connectivity
Overview of AS708-35SN-3014 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AS708-35SN-3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHAS708-35SN-3014
|
Heilind Electronics | REC.ASSY.JAM NUT. AS TYPE 7.E/ | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHAS708-35SN-3014
|
Interstate Connecting Components | REC.ASSY.JAM NUT. AS TYPE 7.E/ | 0 |
|
Buy Now |
Part Details for AS708-35SN-3014
AS708-35SN-3014 CAD Models
AS708-35SN-3014 Part Data Attributes:
|
AS708-35SN-3014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AS708-35SN-3014
TE Connectivity
REC.ASSY.JAM NUT. AS TYPE 7.E/N
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG |