Part Details for AS7C1024B-12TJIN by Alliance Memory Inc
Overview of AS7C1024B-12TJIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1024B-12TJIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7322
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Soj (300 Mil), 12Ns, Industrial Temp, Corner Power, B Die |Alliance Memory AS7C1024B-12TJIN Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
AS7C1024B-12TJIN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1024B-12TJIN) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 931628 Factory Stock |
|
$2.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 22 Container: Tube | 0Tube |
|
$2.8800 | Buy Now |
DISTI #
AS7C1024B-12TJIN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 12ns 32-Pin SOJ - Rail/Tube (Alt: AS7C1024B-12TJIN) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 931628 Factory Stock |
|
$2.7300 | Buy Now |
DISTI #
AS7C1024B-12TJIN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 12ns, SOJ32, 300mils Min Qty: 1 | 0 |
|
$3.0500 / $3.7500 | RFQ |
|
Karl Kruse GmbH & Co KG | - None - | 628 |
|
RFQ |
Part Details for AS7C1024B-12TJIN
AS7C1024B-12TJIN CAD Models
AS7C1024B-12TJIN Part Data Attributes:
|
AS7C1024B-12TJIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1024B-12TJIN
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for AS7C1024B-12TJIN
This table gives cross-reference parts and alternative options found for AS7C1024B-12TJIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024B-12TJIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71024S12TYG8 | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | AS7C1024B-12TJIN vs 71024S12TYG8 |
AS7C1024B-12TJINTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C1024B-12TJIN vs AS7C1024B-12TJINTR |
71024S12TYGI | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ23/Tube | Renesas Electronics Corporation | AS7C1024B-12TJIN vs 71024S12TYGI |
71024S12TYGI8 | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | AS7C1024B-12TJIN vs 71024S12TYGI8 |