Part Details for AS7C1024B-20JCNTR by Alliance Memory Inc
Overview of AS7C1024B-20JCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1024B-20JCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7333
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Soj (400 Mil), 20Ns, Commercial Temp, Corner Power, B Die, T&r |Alliance Memory AS7C1024B-20JCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
AS7C1024B-20JCNTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5986 | Buy Now |
DISTI #
AS7C1024B-20JCNTR
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 20ns 32-Pin SOJ - Tape and Reel (Alt: AS7C1024B-20JCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9040 / $3.5420 | Buy Now |
DISTI #
913-AS7C1024B20JCNTR
|
Mouser Electronics | SRAM 1M, 5V, 20ns FAST 128K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$3.3900 / $3.4900 | Order Now |
|
Future Electronics | AS7C1024B Series 1-Mbit (128 K x 8) 5 V 20 ns CMOS Static RAM - SOJ-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
Part Details for AS7C1024B-20JCNTR
AS7C1024B-20JCNTR CAD Models
AS7C1024B-20JCNTR Part Data Attributes
|
AS7C1024B-20JCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1024B-20JCNTR
Alliance Memory Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.995 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7084 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1024B-20JCNTR
This table gives cross-reference parts and alternative options found for AS7C1024B-20JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024B-20JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669109HXX | Standard SRAM, 128KX8, 20ns, CMOS, CDFP36, CERAMIC, DFP-36 | Mercury Systems Inc | AS7C1024B-20JCNTR vs 5962-9669109HXX |
5962-9669116HTC | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | Micross Components | AS7C1024B-20JCNTR vs 5962-9669116HTC |
5962-8959838M7C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | AS7C1024B-20JCNTR vs 5962-8959838M7C |
5962-9669116HYX | Standard SRAM, 128KX8, 20ns, CMOS, DIP-32 | Micross Components | AS7C1024B-20JCNTR vs 5962-9669116HYX |
EDI88128LPS20NI | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | AS7C1024B-20JCNTR vs EDI88128LPS20NI |
MT5C1008SOJ-20E/IT | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | AS7C1024B-20JCNTR vs MT5C1008SOJ-20E/IT |
5962-8959839MYX | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | White Microelectronics | AS7C1024B-20JCNTR vs 5962-8959839MYX |
5962-8959838MMA | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, | White Microelectronics | AS7C1024B-20JCNTR vs 5962-8959838MMA |
5962-8959839MUA | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | Electronic Designs Inc | AS7C1024B-20JCNTR vs 5962-8959839MUA |
CY7C1009L-20LMB | Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, 0.450 X 0.550 INCH, LCC-32 | Cypress Semiconductor | AS7C1024B-20JCNTR vs CY7C1009L-20LMB |