Part Details for AS7C1026B-15JIN by Alliance Memory Inc
Overview of AS7C1026B-15JIN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1026B-15JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1198-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44SOJ Min Qty: 64 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1906 | Buy Now |
DISTI #
AS7C1026B-15JIN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ - Rail/Tube (Alt: AS7C1026B-15JIN) RoHS: Compliant Min Qty: 160 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 1252 Factory Stock |
|
$3.5640 / $4.3120 | Buy Now |
DISTI #
913-AS7C1026B-15JIN
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 15ns, Industrial Temp - Tube RoHS: Compliant | 0 |
|
$4.3700 / $5.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 16 Container: Tube | 0Tube |
|
$3.5000 | Buy Now |
DISTI #
AS7C1026B-15JIN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ - Rail/Tube (Alt: AS7C1026B-15JIN) RoHS: Compliant Min Qty: 160 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 1252 Factory Stock |
|
$3.5640 / $4.3120 | Buy Now |
DISTI #
AS7C1026B-15JIN
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 4.5÷5.5V, 15ns, SOJ44, 400mils Min Qty: 1 | 0 |
|
$3.8600 / $5.7200 | RFQ |
DISTI #
AS7C1026B-15JIN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ - Rail/Tube (Alt: AS7C1026B-15JIN) RoHS: Compliant Min Qty: 160 Package Multiple: 16 Lead time: 8 Weeks, 0 Days Container: Tube | 1252 Factory Stock |
|
$3.5640 / $4.3120 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 64K x 16 5V 44pin 400 mil SOJ 15ns Industrial Temp | 1252 |
|
RFQ | |
DISTI #
AS7C1026B-15JIN
|
Avnet Silica | SRAM Chip Async Single 5V 1M-Bit 64K x 16 15ns 44-Pin SOJ (Alt: AS7C1026B-15JIN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C1026B-15JIN
AS7C1026B-15JIN CAD Models
AS7C1026B-15JIN Part Data Attributes
|
AS7C1026B-15JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1026B-15JIN
Alliance Memory Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3/e6 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1026B-15JIN
This table gives cross-reference parts and alternative options found for AS7C1026B-15JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026B-15JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71016S15Y | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | AS7C1026B-15JIN vs IDT71016S15Y |
GVT7264A16J-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44 | Cypress Semiconductor | AS7C1026B-15JIN vs GVT7264A16J-15 |
CY7C1021-15VCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C1026B-15JIN vs CY7C1021-15VCT |
71016S15YG | SOJ-44, Tube | Integrated Device Technology Inc | AS7C1026B-15JIN vs 71016S15YG |
CY7C1021BN-15VXC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | AS7C1026B-15JIN vs CY7C1021BN-15VXC |
AS7C1026B-15JCN | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Alliance Memory Inc | AS7C1026B-15JIN vs AS7C1026B-15JCN |
IS61C6416-15K | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | AS7C1026B-15JIN vs IS61C6416-15K |
AS7C1026B-15JIN | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | AS7C1026B-15JIN vs AS7C1026B-15JIN |
CY7C1021BN-15VC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | AS7C1026B-15JIN vs CY7C1021BN-15VC |
AS7C1026B-15JCNTR | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Alliance Memory Inc | AS7C1026B-15JIN vs AS7C1026B-15JCNTR |