Part Details for AS7C256A-12TINTR by Alliance Memory Inc
Overview of AS7C256A-12TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C256A-12TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7402
|
Newark | 256K, Sram, 32K X 8, 5V, 28Pin Tsop I, 12Ns, Industrial Temp, A Die, T&r |Alliance Memory AS7C256A-12TINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 / $3.2000 | Buy Now |
DISTI #
AS7C256A-12TINTR-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5034 | Buy Now |
DISTI #
AS7C256A-12TINTR
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I - Tape and Reel (Alt: AS7C256A-12TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9800 / $2.4640 | Buy Now |
DISTI #
913-AS7C256A-12TINTR
|
Mouser Electronics | SRAM SRAM, 256K 32K x 8, 5V, 28pin TSOP I, 12ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$2.3100 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
AS7C256A-12TINTR
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I - Tape and Reel (Alt: AS7C256A-12TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9800 / $2.4640 | Buy Now |
Part Details for AS7C256A-12TINTR
AS7C256A-12TINTR CAD Models
AS7C256A-12TINTR Part Data Attributes:
|
AS7C256A-12TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-12TINTR
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C256A-12TINTR
This table gives cross-reference parts and alternative options found for AS7C256A-12TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-12TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829459MXA | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, DIP-28 | Pyramid Semiconductor Corporation | AS7C256A-12TINTR vs 5962-3829459MXA |
5962-3829424MZA | Standard SRAM, 8KX8, 45ns, CMOS, CDIP28, DIP-28 | Pyramid Semiconductor Corporation | AS7C256A-12TINTR vs 5962-3829424MZA |
5962-3829429MMX | Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | AS7C256A-12TINTR vs 5962-3829429MMX |
5962-3829454MTX | Standard SRAM, 8KX8, 35ns, CMOS, CDFP28, CERAMIC, DFP-28 | Pyramid Semiconductor Corporation | AS7C256A-12TINTR vs 5962-3829454MTX |
P4C1256L-55P6CLF | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | AS7C256A-12TINTR vs P4C1256L-55P6CLF |
5962-9059403ZX | Standard SRAM, CMOS, CQCC28, | Pyramid Semiconductor Corporation | AS7C256A-12TINTR vs 5962-9059403ZX |
5962-3829407MYX | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | AS7C256A-12TINTR vs 5962-3829407MYX |
FT6164L-70FMB | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERPACK-28 | Force Technologies Ltd | AS7C256A-12TINTR vs FT6164L-70FMB |
5962-3829407MMC | Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, FP-28 | Micross Components | AS7C256A-12TINTR vs 5962-3829407MMC |
P4C164L-25DWILF | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.600 INCH, ROHS COMPLIANT, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AS7C256A-12TINTR vs P4C164L-25DWILF |