Part Details for AS7C256A-15JINTR by Alliance Memory Inc
Overview of AS7C256A-15JINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C256A-15JINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C256A-15JINTR-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5034 | Buy Now |
DISTI #
AS7C256A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Tape and Reel (Alt: AS7C256A-15JINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9800 / $2.4640 | Buy Now |
|
Future Electronics | AS7C256A Series 256-kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
DISTI #
AS7C256A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Tape and Reel (Alt: AS7C256A-15JINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9800 / $2.4640 | Buy Now |
DISTI #
AS7C256A-15JINTR
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Tape and Reel (Alt: AS7C256A-15JINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9800 / $2.4640 | Buy Now |
DISTI #
AS7C256A-15JINTR
|
Avnet Silica | SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ (Alt: AS7C256A-15JINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C256A-15JINTR
AS7C256A-15JINTR CAD Models
AS7C256A-15JINTR Part Data Attributes
|
AS7C256A-15JINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-15JINTR
Alliance Memory Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.759 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C256A-15JINTR
This table gives cross-reference parts and alternative options found for AS7C256A-15JINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-15JINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829413MYX | Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | AS7C256A-15JINTR vs 5962-3829413MYX |
FTS128K32N-25H2B | Standard SRAM, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | AS7C256A-15JINTR vs FTS128K32N-25H2B |
5962-8552511YC | Standard SRAM, 8KX8, 70ns, CMOS, | Electronic Designs Inc | AS7C256A-15JINTR vs 5962-8552511YC |
5962-3829407MYX | Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | AS7C256A-15JINTR vs 5962-3829407MYX |
5962-3829412MUC | Standard SRAM, 8KX8, 35ns, CMOS, CQCC28, CERAMIC, LCC-28 | LOGIC Devices Inc | AS7C256A-15JINTR vs 5962-3829412MUC |
P4C164L-70LMLF | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Pyramid Semiconductor Corporation | AS7C256A-15JINTR vs P4C164L-70LMLF |
P4C1256L-55P6MBLF | Standard SRAM, 32KX8, 55ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Pyramid Semiconductor Corporation | AS7C256A-15JINTR vs P4C1256L-55P6MBLF |
5962-3829413MYX | Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | AS7C256A-15JINTR vs 5962-3829413MYX |
5962-9318716H5A | Standard SRAM, 128KX32, 20ns, CMOS, PGA-66 | Micross Components | AS7C256A-15JINTR vs 5962-9318716H5A |
FT6264L-25FMB | Standard SRAM, 8KX8, 25ns, CMOS, CDFP28, CERAMIC, FLAT PACKAGE, 28 PIN | Force Technologies Ltd | AS7C256A-15JINTR vs FT6264L-25FMB |