Part Details for AS7C31024B-10TCN by Alliance Memory Inc
Overview of AS7C31024B-10TCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31024B-10TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7419
|
Newark | 1Mb, Sram, 128K X 8, 3.3V, 32Pin Tsop I, 10Ns, Commercial Temp, B Die |Alliance Memory AS7C31024B-10TCN Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5000 | Buy Now |
DISTI #
1450-1208-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 156 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8574 | Buy Now |
DISTI #
AS7C31024B-10TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-I - Trays (Alt: AS7C31024B-10TCN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 624 Factory Stock |
|
$2.7950 / $3.5156 | Buy Now |
DISTI #
913-AS7C31024B-10TCN
|
Mouser Electronics | SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray RoHS: Compliant | 105 |
|
$3.5500 / $4.7200 | Buy Now |
|
Future Electronics | AS7C31024B Series 1 Mb (128 K x 8) 3 to 3.6 V 10 ns SMT Static RAM - TSOP I-32 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 156 Container: Tray | 0Tray |
|
$3.5500 / $3.8200 | Buy Now |
DISTI #
AS7C31024B-10TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-I - Trays (Alt: AS7C31024B-10TCN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 624 Factory Stock |
|
$2.7950 / $3.5156 | Buy Now |
DISTI #
AS7C31024B-10TCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 3÷3.6V, 10ns, TSOP32, parallel Min Qty: 1 | 0 |
|
$3.1300 / $4.6000 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 3.3V 32pin TSOP I 10ns Commercial Temp | 624 |
|
RFQ |
Part Details for AS7C31024B-10TCN
AS7C31024B-10TCN CAD Models
AS7C31024B-10TCN Part Data Attributes:
|
AS7C31024B-10TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31024B-10TCN
Alliance Memory Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, LEAD FREE, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |