Part Details for AS7C31024B-10TJCNTR by Alliance Memory Inc
Overview of AS7C31024B-10TJCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31024B-10TJCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7422
|
Newark | 1Mb, Sram, 128K X 8, 3.3V, 32Pin 300 Mil Soj, 10Ns, Commercial Temp, B Die, Tr |Alliance Memory AS7C31024B-10TJCNTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
AS7C31024B-10TJCNTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5986 | Buy Now |
DISTI #
AS7C31024B-10TJCNT
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin SOJ - Tape and Reel (Alt: AS7C31024B-10TJCNT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.7170 / $3.0705 | Buy Now |
DISTI #
913AS7C31024B10TJCNT
|
Mouser Electronics | SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32 SOJ, 10ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$3.3700 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
Part Details for AS7C31024B-10TJCNTR
AS7C31024B-10TJCNTR CAD Models
AS7C31024B-10TJCNTR Part Data Attributes
|
AS7C31024B-10TJCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31024B-10TJCNTR
Alliance Memory Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e3/e6 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C31024B-10TJCNTR
This table gives cross-reference parts and alternative options found for AS7C31024B-10TJCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024B-10TJCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31024B-10TCNTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32 | Alliance Memory Inc | AS7C31024B-10TJCNTR vs AS7C31024B-10TCNTR |