Part Details for AS7C31024B-15TC N by Alliance Memory Inc
Overview of AS7C31024B-15TC N by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-374XGBD | Coilcraft Inc | General Purpose Inductor, 370uH, 2%, 1 Element, SMD |
Price & Stock for AS7C31024B-15TC N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C31024B-15TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 15ns 32-Pin TSOP-I - Trays (Alt: AS7C31024B-15TCN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 0 |
|
$3.7050 / $4.6094 | Buy Now |