Part Details for AS7C316096B-10TINTR by Alliance Memory Inc
Overview of AS7C316096B-10TINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for AS7C316096B-10TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7492
|
Newark | Sram, 16Mb, 2M X 8, 3.3V, 54Pin Tsop Ii, 10Ns, Industrial Temp, B Die, T&r |Alliance Memory AS7C316096B-10TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.2900 | Buy Now |
DISTI #
AS7C316096B-10TINTR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4876 | Buy Now |
DISTI #
AS7C316096B-10TINT
|
Avnet Americas | SRAM Chip Single 16Mbit 2M X 8 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C316096B-10TINT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.6870 | Buy Now |
DISTI #
913-A7C316096B10TINT
|
Mouser Electronics | SRAM SRAM, 16Mb, 2M x 8, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$16.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$15.5700 | Buy Now |
Part Details for AS7C316096B-10TINTR
AS7C316096B-10TINTR CAD Models
AS7C316096B-10TINTR Part Data Attributes
|
AS7C316096B-10TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C316096B-10TINTR
Alliance Memory Inc
IC SRAM 16MBIT 10NS 44TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C316096B-10TINTR
This table gives cross-reference parts and alternative options found for AS7C316096B-10TINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C316096B-10TINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV20488FBLL-10B2LA3 | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS64WV20488FBLL-10B2LA3 |
IS64WV20488BLL-10CTA3 | 2M X 8 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS64WV20488BLL-10CTA3 |
IS64WV20488FBLL-10BA3 | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS64WV20488FBLL-10BA3 |
IS64WV20488BLL-10CTLA3 | Standard SRAM, 2MX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS64WV20488BLL-10CTLA3 |
AS7C316096B-10TIN | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, MS-024FA, TSOP2-54 | Alliance Memory Inc | AS7C316096B-10TINTR vs AS7C316096B-10TIN |
IS64WV20488FBLL-10CTLA3 | Standard SRAM, 2MX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS64WV20488FBLL-10CTLA3 |
IS64WV20488FBLL-10B2A3 | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS64WV20488FBLL-10B2A3 |
IS61WV20488FBLL-10B2LI | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | AS7C316096B-10TINTR vs IS61WV20488FBLL-10B2LI |
AS7C316096B-10BIN | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-207, TFBGA-48 | Alliance Memory Inc | AS7C316096B-10TINTR vs AS7C316096B-10BIN |
AS7C316096B-10BINTR | Standard SRAM, | Alliance Memory Inc | AS7C316096B-10TINTR vs AS7C316096B-10BINTR |