Part Details for AS7C32096A-15TCNTR by Alliance Memory Inc
Overview of AS7C32096A-15TCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AS7C32096A-15TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7513
|
Newark | Sram, 2Mb, 256K X 8, 3.3V, 44Pin Tsop Ii, 15Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C32096A-15TCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9100 | Buy Now |
DISTI #
AS7C32096A-15TCNTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2397 | Buy Now |
DISTI #
AS7C32096A-15TCNTR
|
Avnet Americas | 3.3V 256K × 8 CMOS SRAM - Tape and Reel (Alt: AS7C32096A-15TCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7620 / $4.3890 | Buy Now |
DISTI #
913-AS7C32096A15TCNT
|
Mouser Electronics | SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
Part Details for AS7C32096A-15TCNTR
AS7C32096A-15TCNTR CAD Models
AS7C32096A-15TCNTR Part Data Attributes:
|
AS7C32096A-15TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C32096A-15TCNTR
Alliance Memory Inc
Standard SRAM, 256KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |