Part Details for AS7C32098A-10TCNTR by Alliance Memory Inc
Overview of AS7C32098A-10TCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for AS7C32098A-10TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7521
|
Newark | 2Mb, Sram, 128K X 16, 44Pin Tsop Ii, 10Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C32098A-10TCNTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9900 | Buy Now |
DISTI #
AS7C32098A-10TCNTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3141 | Buy Now |
DISTI #
AS7C32098A-10TCNTR
|
Avnet Americas | 3.3 V 128K Ã 16 CMOS SRAM - Tape and Reel (Alt: AS7C32098A-10TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.4580 / $3.8715 | Buy Now |
DISTI #
913-AS7C32098A10TCNT
|
Mouser Electronics | SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.6300 | Buy Now |
Part Details for AS7C32098A-10TCNTR
AS7C32098A-10TCNTR CAD Models
AS7C32098A-10TCNTR Part Data Attributes
|
AS7C32098A-10TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C32098A-10TCNTR
Alliance Memory Inc
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C32098A-10TCNTR
This table gives cross-reference parts and alternative options found for AS7C32098A-10TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C32098A-10TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64WV12816EDBLL-10CTA3 | 128K X 16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS64WV12816EDBLL-10CTA3 |
AS7C32098A-10TINTR | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C32098A-10TCNTR vs AS7C32098A-10TINTR |
CY7C1011CV33-10BAJXE | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, BGA-48 | Infineon Technologies AG | AS7C32098A-10TCNTR vs CY7C1011CV33-10BAJXE |
IS64WV12816EDBLL-10CTLA1 | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS64WV12816EDBLL-10CTLA1 |
IS61WV12816EDBLL-10TI | 128K X 16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS61WV12816EDBLL-10TI |
IS61WV12816EDBLL-10BLI | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS61WV12816EDBLL-10BLI |
IS64WV12816EDBLL-10BLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS64WV12816EDBLL-10BLA3-TR |
IS61WV12816EDBLL-10BI | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS61WV12816EDBLL-10BI |
IS64WV12816EDBLL-10CTA1 | 128K X 16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS64WV12816EDBLL-10CTA1 |
IS64WV12816EDBLL-10BA3 | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | AS7C32098A-10TCNTR vs IS64WV12816EDBLL-10BA3 |