Part Details for AS7C32098A-20TIN by Alliance Memory Inc
Overview of AS7C32098A-20TIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for AS7C32098A-20TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7534
|
Newark | 2Mb, Sram, 128K X 16, 44Pin Tsop Ii, 20Ns, Industrial Temp, A Die |Alliance Memory AS7C32098A-20TIN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.1300 | Buy Now |
DISTI #
AS7C32098A-20TIN-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
AS7C32098A-20TIN
|
Avnet Americas | 3.3 V 128K Ã 16 CMOS SRAM - Trays (Alt: AS7C32098A-20TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Container: Tray | 0 |
|
$3.5750 / $4.4531 | Buy Now |
DISTI #
913-AS7C32098A-20TIN
|
Mouser Electronics | SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 20ns, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$4.3000 / $5.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.5700 | Buy Now |
DISTI #
AS7C32098A-20TIN
|
TME | IC: SRAM memory, 2MbSRAM, 128kx16bit, 3÷3.6V, 20ns, TSOP44 II Min Qty: 1 | 0 |
|
$3.9000 / $5.7800 | RFQ |
Part Details for AS7C32098A-20TIN
AS7C32098A-20TIN CAD Models
AS7C32098A-20TIN Part Data Attributes
|
AS7C32098A-20TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C32098A-20TIN
Alliance Memory Inc
Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C32098A-20TIN
This table gives cross-reference parts and alternative options found for AS7C32098A-20TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C32098A-20TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C32098A-20TI | Standard SRAM, 128KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | AS7C32098A-20TIN vs AS7C32098A-20TI |