Part Details for AS7C3256A-10JI N by Alliance Memory Inc
Overview of AS7C3256A-10JI N by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C3256A-10JI N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C3256A-10JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-10JIN) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 3441 Factory Stock |
|
$1.8480 / $2.3100 | Buy Now |