Part Details for AS7C3256A-15JIN by Alliance Memory Inc
Overview of AS7C3256A-15JIN by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C3256A-15JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C3256A-15JIN-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5716 | Buy Now |
DISTI #
AS7C3256A-15JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-15JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
$1.8480 / $2.3100 | Buy Now |
DISTI #
913-AS7C3256A-15JIN
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tube RoHS: Compliant | 0 |
|
$2.3700 / $3.1500 | Order Now |
|
Future Electronics | AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-28 RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.4400 / $2.6700 | Buy Now |
DISTI #
AS7C3256A-15JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-15JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
$1.8480 / $2.3100 | Buy Now |
DISTI #
AS7C3256A-15JIN
|
TME | IC: SRAM memory, 256kbSRAM, 32kx8bit, 3÷3.6V, 15ns, SOJ28, parallel Min Qty: 1 | 0 |
|
$2.0900 / $3.0800 | RFQ |
DISTI #
AS7C3256A-15JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-15JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
$1.8480 / $2.3100 | Buy Now |
DISTI #
AS7C3256A-15JIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 15ns 28-Pin SOJ (Alt: AS7C3256A-15JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C3256A-15JIN
AS7C3256A-15JIN CAD Models
AS7C3256A-15JIN Part Data Attributes
|
AS7C3256A-15JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-15JIN
Alliance Memory Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C3256A-15JIN
This table gives cross-reference parts and alternative options found for AS7C3256A-15JIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-15JIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V256SA15YGI | SOJ-28, Tube | Integrated Device Technology Inc | AS7C3256A-15JIN vs 71V256SA15YGI |
AS7C3256A-15JI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | AS7C3256A-15JIN vs AS7C3256A-15JI |
AS7C3256A-15JI | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | AS7C3256A-15JIN vs AS7C3256A-15JI |
71V256SA15YGI8 | SOJ-28, Reel | Integrated Device Technology Inc | AS7C3256A-15JIN vs 71V256SA15YGI8 |
IDT71V256SA15YGI8 | Cache SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | AS7C3256A-15JIN vs IDT71V256SA15YGI8 |
AS7C3256A-15JIN | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | AS7C3256A-15JIN vs AS7C3256A-15JIN |