Part Details for AS7C3256A-20JI N by Alliance Memory Inc
Overview of AS7C3256A-20JI N by Alliance Memory Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C3256A-20JI N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C3256A-20JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-20JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
$1.9800 / $2.4640 | Buy Now |
DISTI #
AS7C3256A-20JIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 20ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-20JIN) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
$1.9800 / $2.4640 | Buy Now |