Part Details for AS7C33232F-7QC by Alliance Semiconductor Corporation
Overview of AS7C33232F-7QC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AS7C33232F-7QC
AS7C33232F-7QC CAD Models
AS7C33232F-7QC Part Data Attributes
|
AS7C33232F-7QC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33232F-7QC
Alliance Semiconductor Corporation
Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AS7C33232F-7QC
This table gives cross-reference parts and alternative options found for AS7C33232F-7QC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33232F-7QC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC64K18D8LG-7 | Standard SRAM, 64KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33232F-7QC vs MT58LC64K18D8LG-7 |
MT58LC32K32D7LG-5LTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | AS7C33232F-7QC vs MT58LC32K32D7LG-5LTR |
MCM63F532TQ12 | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | AS7C33232F-7QC vs MCM63F532TQ12 |
IDT70908S30PF | Dual-Port SRAM, 64KX8, 30ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | AS7C33232F-7QC vs IDT70908S30PF |
CY7C008V-25AC | Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | AS7C33232F-7QC vs CY7C008V-25AC |
WMYP32K32V-10TQM | Cache SRAM, 32KX32, 10ns, CMOS, CQFP100, | White Microelectronics | AS7C33232F-7QC vs WMYP32K32V-10TQM |
CY7C09199V-7AXC | Dual-Port SRAM, 128KX9, 18ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | AS7C33232F-7QC vs CY7C09199V-7AXC |
M5M5V1132FP-6T | Cache SRAM, 32KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 | Mitsubishi Electric | AS7C33232F-7QC vs M5M5V1132FP-6T |
MT58LC32K32D7LG-7 | Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C33232F-7QC vs MT58LC32K32D7LG-7 |
IDT71V432S5PFG | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | AS7C33232F-7QC vs IDT71V432S5PFG |