Part Details for AS7C33512NTD16A-100BC by Alliance Semiconductor Corporation
Overview of AS7C33512NTD16A-100BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AS7C33512NTD16A-100BC
AS7C33512NTD16A-100BC CAD Models
AS7C33512NTD16A-100BC Part Data Attributes:
|
AS7C33512NTD16A-100BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C33512NTD16A-100BC
Alliance Semiconductor Corporation
ZBT SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for AS7C33512NTD16A-100BC
This table gives cross-reference parts and alternative options found for AS7C33512NTD16A-100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33512NTD16A-100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33512PFS16A-166BI | Standard SRAM, 512KX16, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Integrated Silicon Solution Inc | AS7C33512NTD16A-100BC vs AS7C33512PFS16A-166BI |
AS7C33512NTD16A-133BC | ZBT SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512NTD16A-100BC vs AS7C33512NTD16A-133BC |
AS7C33512NTD16A-133BI | ZBT SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512NTD16A-100BC vs AS7C33512NTD16A-133BI |
AS7C33512PFS16A-166BI | Standard SRAM, 512KX16, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512NTD16A-100BC vs AS7C33512PFS16A-166BI |
AS7C33512NTD16A-166BC | ZBT SRAM, 512KX16, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512NTD16A-100BC vs AS7C33512NTD16A-166BC |
AS7C33512NTD16A-166HBC | ZBT SRAM, 512KX16, 9ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 | Alliance Semiconductor Corporation | AS7C33512NTD16A-100BC vs AS7C33512NTD16A-166HBC |